Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX9131DVVXJABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20AM9674
Product Rangei.MX 91 Family i.MX 91xx Series Microprocessors
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.430 |
| 10+ | $12.180 |
| 25+ | $11.370 |
| 50+ | $10.930 |
| 100+ | $10.470 |
| 250+ | $10.050 |
| 500+ | $9.790 |
Price for:Each
Minimum: 1
Multiple: 1
$15.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX9131DVVXJABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20AM9674
Product Rangei.MX 91 Family i.MX 91xx Series Microprocessors
Product Rangei.MX 91 Family i.MX 91xx Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins306Pins
Supply Voltage Min800mV
Supply Voltage Max900mV
Operating Frequency Max1.4GHz
No. of I/O's90I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 91xx
MPU Familyi.MX 91
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
i.MX 91 Family i.MX 91xx Series Microprocessors
Program Memory Size
-
No. of Pins
306Pins
Supply Voltage Max
900mV
Interfaces
CAN FD, Ethernet, I2C, I2S, I3C, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX 91
No. of CPU Cores
1Cores
IC Case / Package
FCBGA
Supply Voltage Min
800mV
Operating Frequency Max
1.4GHz
No. of I/O's
90I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 91xx
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
