Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1011DAE5ARCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM8535
Product Rangei.MX RT Family i.MX RT1010 Series Microprocessors
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $3.900 |
| 3000+ | $3.770 |
| 5000+ | $3.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1011DAE5ARCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM8535
Product Rangei.MX RT Family i.MX RT1010 Series Microprocessors
Product Rangei.MX RT Family i.MX RT1010 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLQFP
No. of Pins80Pins
Supply Voltage Min925mV
Supply Voltage Max1.3V
Operating Frequency Max500MHz
InterfacesSPI, SAI, SPDIF, USB, UART
No. of I/O's44I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX RT1010
MPU Familyi.MX RT
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX RT Family i.MX RT1010 Series Microprocessors
Program Memory Size
-
No. of Pins
80Pins
Supply Voltage Max
1.3V
Interfaces
SPI, SAI, SPDIF, USB, UART
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX RT
No. of CPU Cores
1Cores
IC Case / Package
LQFP
Supply Voltage Min
925mV
Operating Frequency Max
500MHz
No. of I/O's
44I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX RT1010
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
