Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT117FCVM8A
Newark Part No.99AJ4668
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
Technical Datasheet
265 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.550 |
5+ | $23.190 |
10+ | $21.820 |
25+ | $21.430 |
50+ | $21.420 |
100+ | $21.030 |
250+ | $20.710 |
Price for:Each
Minimum: 1
Multiple: 1
$24.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT117FCVM8A
Newark Part No.99AJ4668
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
Technical Datasheet
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
Device CoreARM Cortex-M7
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max800MHz
Program Memory Size-
No. of Pins289Pins
IC Case / PackageMAPBGA
No. of I/O's13I/O's
RAM Memory Size2MB
ADC Channels2Channels
ADC Resolution12Bit
Supply Voltage Min900mV
Supply Voltage Max1.15V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Familyi.MX
MCU Seriesi.MX RT1170
Qualification-
Technical Specifications
Product Range
i.MX RT Family i.MX RT1170 Series Microprocessors
Data Bus Width
32bit
Operating Frequency Max
800MHz
No. of Pins
289Pins
No. of I/O's
13I/O's
RAM Memory Size
2MB
ADC Resolution
12Bit
Supply Voltage Max
1.15V
Operating Temperature Max
105°C
MCU Family
i.MX
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M7
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
MAPBGA
Interfaces
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
ADC Channels
2Channels
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
i.MX RT1170
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability