ARM Microcontrollers :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(9)
Operating Frequency Max
=800MHz
1
(2)
(3)
(1)
(10)
(19)
(11)
(66)
(8)
Product Range
(3)
(6)
(3)
MPU Core Size
(1)
Device Core
(9)
(1)
(2)
Data Bus Width
(3)
No. of Bits
(2)
CPU Speed
(2)
Program Memory Size
(6)
MPU Case Style
(1)
No. of Pins
(3)
(1)
(2)
(1)
(1)
(2)
(2)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | MPU Core Size | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | MPU Case Style | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | MPU Series | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$28.500 5+$26.470 10+$24.450 25+$23.390 50+$22.600 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | - | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | - | 3.6V | -40°C | 125°C | - | Surface Mount | i.MX RT1170 | ||||||
03AJ2239 RoHS | Each | 1+$27.890 5+$25.670 10+$23.440 25+$22.330 50+$21.580 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | 32bit | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | - | MAPBGA | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | i.MX RT1170 | 3.6V | -40°C | 105°C | - | Surface Mount | i.MX RT1170 | |||||
Each | 1+$23.940 10+$19.350 25+$18.540 50+$17.460 100+$16.370 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | ARM Cortex-M7 | 32bit | - | 32 bit | 800MHz | - | - | - | 289Pins | MAPBGA | - | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 2MB | 2Channels | 12Bit | 900mV | - | 1.15V | -40°C | 105°C | i.MX | Surface Mount | i.MX RT1170 | ||||||
20AM4434 RoHS | Each | 1+$19.040 10+$17.810 25+$17.300 50+$15.610 100+$14.700 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | - | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1KB | - | 223Pins | VFBGA | - | 144I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | - | 4.2MB | 2Channels | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
20AM4433 RoHS | Each | 1+$19.470 10+$18.210 25+$17.700 50+$15.970 100+$15.030 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | - | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1KB | - | 178Pins | VFBGA | - | 106I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | - | 4.2MB | 2Channels | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
20AM4436 RoHS | Each | 1+$17.840 10+$16.690 25+$16.210 50+$14.630 100+$13.780 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | - | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1KB | - | 142Pins | VFBGA | - | 75I/O's | CSI, I2C, I3C, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART | - | 4.2MB | 2Channels | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
20AM4428 RoHS | Each | 1+$15.490 10+$14.480 25+$14.070 50+$12.690 100+$11.960 More Pricing... | STM32 Family STM32N655xx Series Microcontrollers | - | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | - | - | 169Pins | VFBGA | - | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SPI, UART, UCPD, USART | - | 4.2MB | - | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | |||||
20AM4432 RoHS | Each | 1+$18.660 10+$17.450 25+$16.950 50+$15.300 100+$14.410 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | - | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1KB | - | 198Pins | VFBGA | - | 126I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | - | 4.2MB | 2Channels | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
20AM4430 RoHS | Each | 1+$18.320 10+$17.130 25+$16.650 50+$15.020 100+$14.160 More Pricing... | STM32 Family STM32N655xx Series Microcontrollers | - | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | - | - | 264Pins | VFBGA | - | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART | - | 4.2MB | - | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | |||||
20AM4429 RoHS | Each | 1+$16.670 10+$15.590 25+$15.140 50+$13.670 100+$12.860 More Pricing... | STM32 Family STM32N655xx Series Microcontrollers | - | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | - | - | 223Pins | VFBGA | - | 144I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART | - | 4.2MB | - | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | |||||
20AM4431 RoHS | Each | 1+$17.680 10+$16.530 25+$16.060 50+$14.490 100+$13.660 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | - | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1KB | - | 169Pins | VFBGA | - | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART | - | 4.2MB | 2Channels | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
20AM4435 RoHS | Each | 1+$22.520 10+$17.990 25+$16.860 50+$16.180 100+$15.500 | STM32 Family STM32N657xx Series Microcontrollers | - | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1KB | - | 264Pins | VFBGA | - | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | - | 4.2MB | 2Channels | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||