Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32N657X0H3QCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM4435
Product RangeSTM32 Family STM32N657xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.970 |
| 10+ | $19.680 |
| 25+ | $18.490 |
| 50+ | $17.670 |
| 100+ | $16.840 |
| 250+ | $16.420 |
| 500+ | $15.680 |
Price for:Each
Minimum: 1
Multiple: 1
$24.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32N657X0H3QCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM4435
Product RangeSTM32 Family STM32N657xx Series Microcontrollers
Product RangeSTM32 Family STM32N657xx Series Microcontrollers
Device CoreARM Cortex-M55F
Data Bus Width32 bit
Operating Frequency Max800MHz
Program Memory Size1KB
No. of Pins264Pins
IC Case / PackageVFBGA
No. of I/O's165I/O's
RAM Memory Size4.2MB
ADC Channels2Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32N657xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32N657xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1KB
IC Case / Package
VFBGA
Interfaces
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
ADC Channels
2Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32N657xx
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M55F
Operating Frequency Max
800MHz
No. of Pins
264Pins
No. of I/O's
165I/O's
RAM Memory Size
4.2MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM32
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
