ARM Microcontrollers :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
(2)
No. of I/O's
=165I/O's
1
(27)
(12)
(50)
(6)
(18)
(5)
(3)
(56)
Product Range
(7)
(3)
(1)
(1)
Device Core
(7)
(3)
(2)
Data Bus Width
(10)
No. of Bits
(7)
Operating Frequency Max
(10)
(2)
CPU Speed
(5)
Program Memory Size
(1)
(1)
(2)
(7)
No. of Pins
(9)
(1)
(2)
IC Case / Package
(7)
(3)
(2)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$21.040 10+$16.770 25+$15.920 50+$15.060 100+$14.530 More Pricing... | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 120MHz | - | 512KB | 208Pins | LQFP | - | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | - | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
Each | 1+$24.530 5+$22.090 10+$19.640 25+$18.670 50+$17.690 More Pricing... | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 120MHz | - | 512KB | 208Pins | LQFP | - | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | - | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
Each | 1+$23.790 10+$21.680 25+$19.570 50+$17.460 100+$16.810 More Pricing... | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 512KB | 208Pins | LQFP | - | 165I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4000 | ||||||
20AM4430 RoHS | Each | 1+$24.650 10+$19.640 25+$18.650 50+$17.640 100+$17.010 More Pricing... | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | - | 264Pins | VFBGA | - | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART | - | 4.2MB | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | |||||
Each | 126+$18.000 252+$16.830 378+$16.350 630+$14.760 1260+$13.900 More Pricing... | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 208Pins | TFBGA | TFBGA | 165I/O's | CAN, I2C, SPI, SSP, USB, UART | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
Each | 36+$16.680 72+$16.070 108+$15.750 180+$15.450 360+$15.150 More Pricing... | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 208Pins | LQFP | LQFP | 165I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
Each | 126+$16.580 252+$16.570 378+$16.560 630+$16.550 1260+$16.220 More Pricing... | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 208Pins | TFBGA | TFBGA | 165I/O's | CAN, I2C, SPI, SSP, USB, UART | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
Each | 36+$15.660 72+$14.980 108+$14.300 180+$14.130 360+$13.950 More Pricing... | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 208Pins | LQFP | LQFP | 165I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
Each | 1+$19.880 10+$18.070 25+$16.260 50+$14.460 100+$13.910 More Pricing... | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 208Pins | LQFP | LQFP | 165I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4000 | ||||||
Each | 36+$15.490 72+$15.040 108+$14.600 180+$14.420 360+$14.230 More Pricing... | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 208Pins | LQFP | LQFP | 165I/O's | CAN, I2C, UART | CAN, I2C, UART | 40KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
Each | 1+$13.990 10+$13.080 25+$12.710 50+$11.470 100+$10.800 More Pricing... | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 180Pins | TFBGA | TFBGA | 165I/O's | CAN, I2C, I2S, MII, SPI, UART, USB | CAN, I2C, I2S, MII, SPI, UART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4000 | ||||||
20AM4435 RoHS | Each | 1+$24.970 10+$19.680 25+$18.490 50+$17.670 100+$16.840 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1KB | 264Pins | VFBGA | - | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | - | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||