
| Quantity | Price |
|---|---|
| 126+ | $18.000 |
| 252+ | $16.830 |
| 378+ | $16.350 |
| 630+ | $14.760 |
| 1260+ | $13.900 |
| 3150+ | $12.220 |
| 6300+ | $11.820 |
Product Information
Product Overview
The LPC1778FET208,551 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 120MHz. The ARM Cortex-M3 is a next generation core that offers better performance than the ARM7 at the same clock rate and other system enhancements such as modernized debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches. The device adds a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. The device incorporates 512kB internal flash, 96kB internal RAM, 4kB EEPROM and 165 general-purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- Multilayer AHB matrix interconnect
- Split APB bus
- Cortex-M3 system tick timer, including an external clock input option
- Standard JTAG test/debug interface as well as serial wire debug and serial wire trace port options
- Embedded trace macrocell (ETM) module supports real-time trace
- Boundary scan for simplified board testing
- Non-maskable Interrupt (NMI) input
- LCD controller - Supporting both super-twisted nematic (STN) & thin-film transistors (TFT) displays
- External memory controller (EMC)
- 8-channel General purpose DMA controller (GPDMA)
- Ethernet MAC with MII/RMII interface and associated DMA controller
- USB 2.0 Full-speed dual-port device/host/OTG controller
- SD/MMC memory card interface
- Windowed watchdog timer (WWDT)
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
- Wake-up interrupt controller (WIC)
- Processor wake-up from power-down mode
- Brownout detect with separate threshold for interrupt and forced reset
- On-chip power-on reset (POR)
- On-chip crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz Internal RC oscillator (IRC) trimmed to 1% accuracy
- Versatile pin function selection feature allows many possibilities
- Unique device serial number for identification purposes
Applications
Communications & Networking, Industrial, Medical, Automation & Process Control, HVAC, Consumer Electronics, Automotive, Audio, Embedded Design & Development, Motor Drive & Control
Technical Specifications
LPC Family LPC1700 Series Microcontrollers
32bit
32bit
120MHz
208Pins
TFBGA
CAN, I2C, SPI, SSP, USB, UART
96KB
12Bit
2.4V
3.6V
85°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M3
32 bit
120MHz
512KB
TFBGA
165I/O's
CAN, I2C, SPI, SSP, USB, UART
8Channels
LPC
LPC1700
-40°C
Surface Mount
MSL 2 - 1 year
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
