ARM Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
MCU Series
=STM32N65...
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(6)
Device Core
(6)
Data Bus Width
(6)
Operating Frequency Max
(6)
Program Memory Size
(6)
IC Case / Package
(6)
RAM Memory Size
(6)
ADC Channels
(6)
ADC Resolution
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20AM4434 RoHS | Each | 1+$23.840 10+$19.030 25+$18.060 50+$17.100 100+$16.500 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 1KB | 223Pins | VFBGA | 144I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
20AM4433 RoHS | Each | 1+$25.540 10+$20.380 25+$19.360 50+$18.320 100+$17.680 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 1KB | 178Pins | VFBGA | 106I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
20AM4436 RoHS | Each | 1+$26.620 10+$22.090 25+$21.190 50+$20.280 100+$19.720 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 1KB | 142Pins | VFBGA | 75I/O's | CSI, I2C, I3C, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
20AM4432 RoHS | Each | 1+$24.560 10+$19.580 25+$18.580 50+$17.590 100+$16.970 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 1KB | 198Pins | VFBGA | 126I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
20AM4431 RoHS | Each | 1+$23.380 10+$18.610 25+$17.660 50+$16.710 100+$16.110 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 1KB | 169Pins | VFBGA | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
20AM4435 RoHS | Each | 1+$23.700 10+$18.970 25+$17.810 50+$17.090 100+$16.370 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 1KB | 264Pins | VFBGA | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||