New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. ARM Microcontrollers
                                                                                                  Print Page

                                                                                                  MK21DN512AVLK5

                                                                                                  ARM MCU, K2 USB Series, Kinetis K Family K2x Series Microcontrollers, ARM Cortex-M4, 32 bit, 50 MHz

                                                                                                  NXP MK21DN512AVLK5
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMK21DN512AVLK5
                                                                                                  Newark Part No.45X4900
                                                                                                  Product RangeKinetis K Family K2x Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$8.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 480
                                                                                                  Multiple: 480
                                                                                                  $4,272.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMK21DN512AVLK5
                                                                                                  Newark Part No.45X4900
                                                                                                  Product RangeKinetis K Family K2x Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeKinetis K Family K2x Series Microcontrollers
                                                                                                  Device CoreARM Cortex-M4
                                                                                                  Data Bus Width32bit
                                                                                                  Data Bus Width32 bit
                                                                                                  No. of Bits32bit
                                                                                                  Operating Frequency Max50MHz
                                                                                                  CPU Speed50MHz
                                                                                                  Program Memory Size512KB
                                                                                                  No. of Pins80Pins
                                                                                                  IC Case / PackageLQFP
                                                                                                  No. of I/O's60I/O's
                                                                                                  MCU Case StyleLQFP
                                                                                                  InterfacesI2C, I2S, SPI, UART, USB
                                                                                                  Embedded Interface TypeI2C, I2S, SPI, UART, USB
                                                                                                  RAM Memory Size64KB
                                                                                                  ADC Channels23Channels
                                                                                                  ADC Resolution16Bit
                                                                                                  MCU FamilyKinetis K
                                                                                                  Supply Voltage Min1.71V
                                                                                                  MCU SeriesK2x
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  IC MountingSurface Mount
                                                                                                  Qualification-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Kinetis K Family K2x Series Microcontrollers

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  CPU Speed

                                                                                                  50MHz

                                                                                                  No. of Pins

                                                                                                  80Pins

                                                                                                  No. of I/O's

                                                                                                  60I/O's

                                                                                                  Interfaces

                                                                                                  I2C, I2S, SPI, UART, USB

                                                                                                  RAM Memory Size

                                                                                                  64KB

                                                                                                  ADC Resolution

                                                                                                  16Bit

                                                                                                  Supply Voltage Min

                                                                                                  1.71V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Device Core

                                                                                                  ARM Cortex-M4

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  Operating Frequency Max

                                                                                                  50MHz

                                                                                                  Program Memory Size

                                                                                                  512KB

                                                                                                  IC Case / Package

                                                                                                  LQFP

                                                                                                  MCU Case Style

                                                                                                  LQFP

                                                                                                  Embedded Interface Type

                                                                                                  I2C, I2S, SPI, UART, USB

                                                                                                  ADC Channels

                                                                                                  23Channels

                                                                                                  MCU Family

                                                                                                  Kinetis K

                                                                                                  MCU Series

                                                                                                  K2x

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.