Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK50DX256CLK7
Newark Part No.89T6204
Product RangeKinetis K Family K5x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $10.180 |
Price for:Each
Minimum: 480
Multiple: 480
$4,886.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK50DX256CLK7
Newark Part No.89T6204
Product RangeKinetis K Family K5x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K5x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
MCU Core Size32bit
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size256KB
CPU Speed72MHz
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's39I/O's
MCU Case StyleLQFP
InterfacesI2C, SCI, SPI, USB
RAM Memory Size64KB
Embedded Interface TypeI2C, SCI, SPI, USB
MCU ApplicationsAnalogue Measurement
ADC Channels34Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
MCU FamilyKinetis K
Operating Temperature Min-40°C
MCU SeriesK5x
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
Kinetis K Family K5x Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Program Memory Size
256KB
No. of Pins
80Pins
No. of I/O's
39I/O's
Interfaces
I2C, SCI, SPI, USB
Embedded Interface Type
I2C, SCI, SPI, USB
ADC Channels
34Channels
Supply Voltage Min
1.71V
MCU Family
Kinetis K
MCU Series
K5x
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
MCU Core Size
32bit
Operating Frequency Max
72MHz
CPU Speed
72MHz
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
64KB
MCU Applications
Analogue Measurement
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate