Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMKL15Z128VFT4
Newark Part No.45W3667
Product RangeKinetis L Family KL1x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $5.160 |
Price for:Each
Minimum: 1300
Multiple: 1300
$6,708.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL15Z128VFT4
Newark Part No.45W3667
Product RangeKinetis L Family KL1x Series Microcontrollers
Technical Datasheet
Product RangeKinetis L Family KL1x Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageQFN
No. of I/O's40I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART
RAM Memory Size16KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels18Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU FamilyKinetis L
MCU SeriesKL1x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
Product Overview
The MKL15Z128VFT4 is a 32-bit Kinetis KL1x Baseline Ultra-low-power Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 128kB internal flash, 16kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter, general purpose PWM and 40 general-purpose I/O pins. This device also features communication interfaces like three UART modules, two SPI modules and two I2C modules.
- 48MHz ARM Cortex-M0+ core
- Nine low-power modes to provide power optimization based on application requirements
- COP software watchdog
- 4-channel DMA controller, supporting up to 63 request sources
- Low-leakage wakeup unit
- SWD debug interface and micro trace buffer
- Bit manipulation engine
- Multi-purpose clock source
- 1kHz LPO clock
- Low-power hardware touch sensor interface (TSI)
- Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
- 6-channel Timer/PWM (TPM)
- Two 2-channel Timer/PWM modules
- Periodic interrupt timers
- 16-bit Low-power timer (LPTMR)
- Real-time clock
- 80-bit Unique identification number per chip
Applications
Industrial
Technical Specifications
Product Range
Kinetis L Family KL1x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
48MHz
No. of Pins
48Pins
No. of I/O's
40I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
16Bit
MCU Family
Kinetis L
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Operating Frequency Max
48MHz
Program Memory Size
128KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
16KB
ADC Channels
18Channels
Supply Voltage Min
1.71V
MCU Series
KL1x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate