Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC574XG-324DSCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.93X6831
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $243.730 |
Price for:Each
Minimum: 1
Multiple: 1
$243.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC574XG-324DSCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.93X6831
Silicon ManufacturerNXP
Core ArchitecturePower Architecture
Core Sub-Architecture-
Silicon Core NumberMPC5748G
Silicon Family NameMPC57xx
For Use WithNXP MPC574XG-MB Motherboard
Kit ContentsDaughterboard MPC5748G
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPC574XG-324DS is a MPC574xB/C/G 324 BGA daughtercard for gateway. The MPC574xB/C/G family of MCUs (eg. MPC5746C, MPC5748G) provides a highly integrated, safe and secure single-chip solution for next-generation central body control, gateway and industrial applications.
- MPC574XG-176DS daughter card plugs into a MPC574XG-MB motherboard
Contents
Daughterboard with 324 BGA socket, 1 x sample of the MPC5748G in the 324 BGA package.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
MPC57xx
Kit Contents
Daughterboard MPC5748G
SVHC
No SVHC (27-Jun-2024)
Core Architecture
Power Architecture
Silicon Core Number
MPC5748G
For Use With
NXP MPC574XG-MB Motherboard
Product Range
-
Technical Docs (1)
Alternatives for MPC574XG-324DS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
