Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC8349ECVVAJDBCopy
Newark Part No.30M1466
Product Range4731517 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8349ECVVAJDBCopy
Newark Part No.30M1466
Product Range4731517 Series
Product Range4731517 Series
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size64KB
IC Case / PackageBGA
No. of Pins672Pins
MPU Case StyleBGA
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Frequency Max533MHz
InterfacesI2C, JTAG, PCI, SPI, UART, USB
No. of I/O's64I/O's
CPU Speed533MHz
Embedded Interface TypeI2C, JTAG, PCI, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
MPU FamilyPowerQUICC
MPU SeriesPowerQUICC II Pro
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
4731517 Series
No. of CPU Cores
1Cores
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
1.26V
Interfaces
I2C, JTAG, PCI, SPI, UART, USB
CPU Speed
533MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
MPU Series
PowerQUICC II Pro
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
64KB
No. of Pins
672Pins
Supply Voltage Min
1.14V
Operating Frequency Max
533MHz
No. of I/O's
64I/O's
Embedded Interface Type
I2C, JTAG, PCI, SPI, UART, USB
Data Bus Width
32 bit
MPU Family
PowerQUICC
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
