Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNAFE71388B40BSECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.68AK5802
Your Part Number
260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.100 |
| 5+ | $21.690 |
| 10+ | $19.260 |
| 25+ | $18.050 |
| 50+ | $17.390 |
| 100+ | $16.730 |
| 250+ | $16.390 |
Price for:Each
Minimum: 1
Multiple: 1
$24.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNAFE71388B40BSECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.68AK5802
AFE IC Type8 Channel 24-Bit Analog Front End
AFE IC ApplicationData Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
No. of Channels8Channels
IC Interface TypeSPI
Supply Voltage Min2.97V
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Case / PackageHVQFN
IC Package TypeHVQFN
No. of Pins64Pins
Resolution24 bits
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
AFE IC Type
8 Channel 24-Bit Analog Front End
No. of Channels
8Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Case / Package
HVQFN
No. of Pins
64Pins
Sampling Rate
-
Product Range
-
AFE IC Application
Data Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
IC Interface Type
SPI
Supply Voltage Max
48V
Operating Temperature Max
125°C
IC Package Type
HVQFN
Resolution
24 bits
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
