Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNX20P0407UKZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel82AK2841RL
Cut Tape82AK2841
Your Part Number
27,797 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 50+ | $1.550 |
| 100+ | $1.420 |
| 250+ | $1.360 |
| 500+ | $1.330 |
| 1000+ | $1.310 |
| 2500+ | $1.290 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNX20P0407UKZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel82AK2841RL
Cut Tape82AK2841
USB IC TypeUSB Type-C Port Protection
USB Standard-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageWLCSP
No. of Pins12Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
USB Type-C Port Protection
Supply Voltage Min
2.5V
IC Case / Package
WLCSP
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
USB Standard
-
Supply Voltage Max
5.5V
No. of Pins
12Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
