Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
6 Delivery in 1-3 Business Days(US stock)
3 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.360 |
Price for:Each
Minimum: 1
Multiple: 1
$27.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOM13097UL
Newark Part No.31AC6749
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPC84x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberLPCXpresso845-MAX
Kit ContentsLPCXpresso845-MAX Development Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPC84x
Core Sub-Architecture
Cortex-M0+
Kit Contents
LPCXpresso845-MAX Development Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPCXpresso845-MAX
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
