Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | OM13098ULCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 38AC2101 |
| Your Part Number |
14 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $348.330 |
Price for:Each
Minimum: 1
Multiple: 1
$348.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | OM13098ULCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 38AC2101 |
| Silicon Manufacturer | NXP |
| No. of Bits | 32bit |
| Silicon Family Name | LPCXpresso |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | LPC54628 |
| Kit Contents | Development Board LPCXpresso54628 |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
LPCXpresso54628 development board. It is comprised of target LPC54628 device with an on-board, CMSIS-DAP / SEGGER® J-Link compatible debug probe. The on-board probe is compatible with MCUXpresso IDE and other leading toolchains such as those from Keil™ and IAR®. The LPCXpresso54628 is binary backward compatible with the LPCXpresso54608 and LPCXpresso54618 boards.
- LPC54628 Arm® Cortex®-M4 microcontroller running at up to 220MHz
- 272x480 colour LCD with capacitive touchscreen
- On-board, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
- UART and SPI port bridging from LPC546xx target to USB via the on-board debug probe
- Support for external debug probe
- 3 x user LEDs, plus reset, ISP (3) and user buttons
- Multiple expansion options including Arduino UNO and PMod
- Winbond 128Mb W25Q128JVFIM quad-SPI flash, Winbond 128Mb W9812G6JB-6I SDRAM
- Knowles SPH0641LM4H digital microphone, full size SD/MMC card slot
- Stereo audio codec with line in/out, 10/100Mbps Ethernet (RJ45 connector)
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | LPCXpresso |
| Core Sub-Architecture | Cortex-M4 |
| Kit Contents | Development Board LPCXpresso54628 |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | LPC54628 |
| Product Range | - |
Technical Docs (1)
Alternatives for OM13098UL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
