Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoOM13321,598Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AH4445
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.710 |
Price for:Each
Minimum: 1
Multiple: 1
$211.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOM13321,598Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AH4445
Device TopologyConstant Current
No. of Outputs24Outputs
Output Current57mA
Output Voltage20V
Input Voltage Min3V
Input Voltage Max5.5V
Core ChipPCA9956B
Dimming Control TypePWM
Kit ContentsDemo Board PCA9956B
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Topology
Constant Current
Output Current
57mA
Input Voltage Min
3V
Core Chip
PCA9956B
Kit Contents
Demo Board PCA9956B
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
24Outputs
Output Voltage
20V
Input Voltage Max
5.5V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
