Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoP3T1035HUKAZCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel25AM9287RL
Cut Tape25AM9287
Your Part Number
3,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 50+ | $0.876 |
| 100+ | $0.844 |
| 250+ | $0.811 |
| 500+ | $0.778 |
| 1000+ | $0.754 |
| 2500+ | $0.739 |
| 5000+ | $0.724 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP3T1035HUKAZCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel25AM9287RL
Cut Tape25AM9287
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 0.5°C
Sensing Accuracy Range± 0.5°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleWLCSP
Sensor Case / PackageWLCSP
No. of Pins4Pins
Supply Voltage Min1.4V
Supply Voltage Max1.98V
No. of Channels-
Resolution12 bits
Output InterfaceI2C, I3C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 0.5°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
WLCSP
No. of Pins
4Pins
Supply Voltage Max
1.98V
Resolution
12 bits
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
IC Output Type
Digital
Sensing Accuracy Range
± 0.5°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
WLCSP
Supply Voltage Min
1.4V
No. of Channels
-
Output Interface
I2C, I3C
Operating Temperature Max
125°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
