Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9527DPZCopy
Newark Part No.82AK2848
Logic Device TypeBidirectional Bus Buffer
Logic Family / Base NumberPCA9527
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins10Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Bidirectional Bus Buffer
IC Case / Package
TSSOP
No. of Pins
10Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
PCA9527
Logic Case Style
TSSOP
Supply Voltage Min
2.7V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
