Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9548ABSHPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel93AM9355RL
Cut Tape93AM9355
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 50+ | $2.400 |
| 100+ | $2.170 |
| 250+ | $1.950 |
| 500+ | $1.710 |
| 1000+ | $1.480 |
| 2500+ | $1.350 |
| 5000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9548ABSHPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel93AM9355RL
Cut Tape93AM9355
No. of Channels8Channels
Output Current100µA
Switch TypeBus Switch
On State Resistance Max55ohm
IC Case / PackageHVQFN
No. of Pins24Pins
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
8Channels
Switch Type
Bus Switch
IC Case / Package
HVQFN
Supply Voltage Min
2.3V
Product Range
-
Output Current
100µA
On State Resistance Max
55ohm
No. of Pins
24Pins
Supply Voltage Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
