Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9955BTW/Q900JCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel61AC1298RL Cut Tape61AC1298 |
| Your Part Number | |
| Technical Datasheet |
1,704 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.500 | $3.50 |
| Total Price | $3.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $2.670 |
| 100+ | $2.250 |
| 500+ | $2.100 |
| 1000+ | $2.040 |
| 2500+ | $1.990 |
| 10000+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9955BTW/Q900JCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel61AC1298RL Cut Tape61AC1298 |
| Technical Datasheet | |
| IC Interface Type | I2C, SMBus |
| Interface Applications | Amusement Products, Keypad Backlights for Cellular Phones, LCD Backlights, LED Displays |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Interface Case Style | HTSSOP |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| IC Interface Type | I2C, SMBus |
|---|---|
| Supply Voltage Min | 3V |
| Interface Case Style | HTSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Interface Applications | Amusement Products, Keypad Backlights for Cellular Phones, LCD Backlights, LED Displays |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 28Pins |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
