Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCAL6524HEHPCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel32AK0875RL
Cut Tape32AK0875
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 50+ | $1.300 |
| 100+ | $1.160 |
| 250+ | $1.090 |
| 500+ | $1.050 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
| 5000+ | $0.989 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCAL6524HEHPCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel32AK0875RL
Cut Tape32AK0875
Chip Configuration24bit
Bus Frequency1MHz
InterfacesI2C, SMBus
Supply Voltage Min800mV
IC Interface TypeI2C, SMBus
Supply Voltage Max3.6V
IC Case / PackageHUQFN
Interface Case StyleHUQFN
No. of Pins32Pins
No. of I/O's24I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Chip Configuration
24bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
IC Case / Package
HUQFN
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Bus Frequency
1MHz
Supply Voltage Min
800mV
Supply Voltage Max
3.6V
Interface Case Style
HUQFN
No. of I/O's
24I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for PCAL6524HEHP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
