Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PTN3365BSMPCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel82AK2879RL Cut Tape82AK2879 |
| Your Part Number |
1,115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 50+ | $1.330 |
| 100+ | $1.190 |
| 250+ | $1.110 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
| 2500+ | $1.030 |
| 5000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PTN3365BSMPCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel82AK2879RL Cut Tape82AK2879 |
| No. of Inputs | 4Inputs |
| Output Current | - |
| Propagation Delay | 200ns |
| No. of Pins | 32Pins |
| IC Case / Package | HVQFN-EP |
| Logic Case Style | HVQFN-EP |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Level Shifter |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Inputs | 4Inputs |
|---|---|
| Propagation Delay | 200ns |
| IC Case / Package | HVQFN-EP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Logic Type | Level Shifter |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| Output Current | - |
|---|---|
| No. of Pins | 32Pins |
| Logic Case Style | HVQFN-EP |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
