Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | S32K144EVB-Q100Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 24AC9883 |
| Your Part Number |
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.620 |
Price for:Each
Minimum: 1
Multiple: 1
$130.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | S32K144EVB-Q100Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 24AC9883 |
| Silicon Manufacturer | NXP |
| No. of Bits | 32bit |
| Silicon Family Name | S32K1 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | S32K144 |
| Kit Contents | Eval Board S32K144 |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The S32K144EVB is low-cost evaluation platform and development system for quick application prototyping and demonstration for the S32K144 MCU.
- Small form factor
- Arduino™ UNO footprint-compatible with expansion “shield” support
- Onboard connectivity for CAN, LIN, UART/SCI
- Integrating an SBC (UJA1169) and LIN phy (TJA1027)
- Easy access to the MCU I/O header pins for prototyping
- Potentiometer, RGB LED, 2x push buttons and 2 touchpads
- Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard debug interfaces
- Flexible power supply options (micro USB or external 12 V supply)
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | S32K1 |
| Core Sub-Architecture | Cortex-M4F |
| Kit Contents | Eval Board S32K144 |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | S32K144 |
| Product Range | - |
Technical Docs (2)
Alternatives for S32K144EVB-Q100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
