Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS32K344EHT1VPBST
Newark Part No.25AK1341
Product RangeS32K3 Family S32K344 Series Microcontrollers
Technical Datasheet
306 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.430 |
5+ | $24.820 |
10+ | $24.210 |
25+ | $23.670 |
Price for:Each
Minimum: 1
Multiple: 1
$25.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K344EHT1VPBST
Newark Part No.25AK1341
Product RangeS32K3 Family S32K344 Series Microcontrollers
Technical Datasheet
Product RangeS32K3 Family S32K344 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size4MB
No. of Pins172Pins
IC Case / PackageMaxQFP
No. of I/O's142I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size512KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyS32K3
MCU SeriesS32K344
QualificationAEC-Q100
Technical Specifications
Product Range
S32K3 Family S32K344 Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
160MHz
No. of Pins
172Pins
No. of I/O's
142I/O's
RAM Memory Size
512KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
S32K3
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M7
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
MaxQFP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K344
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability