Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS908AZ60AH3CFUECopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.45AC7830
Product RangeHC08 Family HC08AZ Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.130 |
Price for:Each
Minimum: 1
Multiple: 1
$25.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS908AZ60AH3CFUECopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.45AC7830
Product RangeHC08 Family HC08AZ Series Microcontrollers
Product RangeHC08 Family HC08AZ Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size60KB
No. of Pins64Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's-
Interfaces-
Embedded Interface Type-
RAM Memory Size-
ADC Channels-
ADC Resolution-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08AZ
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08AZ Series Microcontrollers
Device Core
HC08
Program Memory Size
60KB
IC Case / Package
QFP
No. of I/O's
-
Embedded Interface Type
-
ADC Channels
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08AZ
MSL
MSL 3 - 168 hours
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
64Pins
MCU Case Style
QFP
Interfaces
-
RAM Memory Size
-
ADC Resolution
-
Supply Voltage Max
-
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
