Print Page
SBC-S32V234
Evaluation Board, S32V234, ARM Cortex-A53/Cortex-M4, 32bit/64bit, 12V Power Adopter, SD Card
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SBC-S32V234Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 33AC4455 |
| Your Part Number |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,122.350 |
| 5+ | $1,099.900 |
| 10+ | $1,077.460 |
| 25+ | $1,055.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1,122.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SBC-S32V234Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 33AC4455 |
| Silicon Manufacturer | NXP |
| No. of Bits | 32 / 64bit |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4, Cortex-A53 |
| Silicon Core Number | S32V234 |
| Kit Contents | Evaluation Board S32V234, 12V Power Adopter, SD Card |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
SBC-S32V234 is a vision and sensor fusion evaluation board for prototyping and development. This product is designed for high-performance, safe computation-intensive applications such as automotive front vision, surround vision and sensor fusion. S32V processors offer two Evaluation-board options: SBC-S32V234 and S32V234-EVB2 they are similar in functionality but S32V234-EVB2 offers additional peripheral connections and multiple communication connectors for FlexRay, LIN and more.
- S32V234 MPU with Linux BSP for SBC-S32V234
- Video input (2 x MIPI-CSI2)
- Video output (RGB to HDMI converter)
- Gigabit Ethernet
- 2GB DDR memory plus SD card slot and 16GB EMMC for NVM
- 1x PCIE 2.0 and 2 user LEDs
- 2 x CAN, 1 x LIN and 1 x UART
- Up to 8 ADC channels
- 5 and 12V power supply connector
- 10 pin JTAG debug connector
Contents
SBC-S32V234 evaluation-board, 12V power adapter, SD-card.
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | Cortex-M4, Cortex-A53 |
| Kit Contents | Evaluation Board S32V234, 12V Power Adopter, SD Card |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | 32 / 64bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | S32V234 |
| Product Range | - |
Technical Docs (1)
Alternatives for SBC-S32V234
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
