Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSBC-S32V234Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.51AC9520
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,444.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,444.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSBC-S32V234Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.51AC9520
Silicon ManufacturerNXP
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-M4
Silicon Core NumberS32V234
Kit ContentsEval Board S32V234, 12V Power Adapter
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
ARM
Silicon Core Number
S32V234
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
Cortex-A53, Cortex-M4
Kit Contents
Eval Board S32V234, 12V Power Adapter
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SBC-S32V234
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
