Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSC28L198A1BE,557Copy
Newark Part No.70R9049
No. of Channels8 Channel
UART IC TypeSerial UART
No. of Channels8Channels
Data Rate-
Supply Voltage Min3V
Interface Case StyleLQFP
Supply Voltage Max3.63V
IC Case / PackageLQFP
No. of Pins100Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
8 Channel
No. of Channels
8Channels
Supply Voltage Min
3V
Supply Voltage Max
3.63V
No. of Pins
100Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
UART IC Type
Serial UART
Data Rate
-
Interface Case Style
LQFP
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
