Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSC33771CTP1MAER2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel73AM6747RL
Cut Tape73AM6747
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $19.610 | $19.61 |
| Total Price | $19.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.610 |
| 50+ | $14.640 |
| 100+ | $13.710 |
| 250+ | $13.440 |
| 500+ | $13.160 |
| 1000+ | $12.890 |
| 2500+ | $12.610 |
| 5000+ | $12.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC33771CTP1MAER2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel73AM6747RL
Cut Tape73AM6747
Product Overview
SC33771CTP1MAER2 is a 14-channel Li-Ion battery cell controller IC. It is designed for automotive and industrial applications such as HEV, EV, ESS, UPS systems. It features ADC conversions on the differential cell voltages with averaging up to 256 samples and currents as well as coulomb counting and temperature measurements.
- Embedded balancing transistors and diagnostics to simplify applications
- Loopback support for one daisy chain
- Supply voltage: 9.6V ≤ VPWR ≤ 61.6V operation, 75V transient
- OV/UV, OT/UT, OC fault verification, sleep mode OV/UV, OT/UT monitoring
- Support ISO 26262, up to ASIL D safety capability, hot plug capable and AEC Q-100 qualified
- Integrated current sensor with PGA, integrated coulomb counter
- ±0.5% accuracy from milliamps to kiloamps
- 9.6V to 63V supply voltage
- 64-pin LQFP-EP package
- Operating temperature range from -40°C to +105°C
Alternatives for SC33771CTP1MAER2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
