Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSCC2692AC1N40,602Copy
Newark Part No.70R8808
No. of Channels2 Channel
No. of Channels2Channels
Data Rate1Mbps
Interface Case StyleDIP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins40Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2 Channel
Data Rate
1Mbps
Supply Voltage Min
4.5V
IC Case / Package
DIP
Operating Temperature Min
0°C
Product Range
-
MSL
-
No. of Channels
2Channels
Interface Case Style
DIP
Supply Voltage Max
5.5V
No. of Pins
40Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
