Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSCC68681C1A44,512Copy
Newark Part No.70R8823
Technical Datasheet
UART IC TypeSerial UART
No. of Channels2 Channel
No. of Channels2Channels
Data Rate1Mbps
Supply Voltage Min4.75V
Interface Case StyleLCC
Supply Voltage Max5.25V
IC Case / PackageLCC
No. of Pins44Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
UART IC Type
Serial UART
No. of Channels
2Channels
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
44Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
No. of Channels
2 Channel
Data Rate
1Mbps
Interface Case Style
LCC
IC Case / Package
LCC
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
