Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSE052F2HN2/Z019HJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN0778
Your Part Number
3,782 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 50+ | $4.500 |
| 100+ | $4.190 |
| 250+ | $4.040 |
| 500+ | $3.790 |
| 1000+ | $3.760 |
| 2500+ | $3.730 |
| 5000+ | $3.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSE052F2HN2/Z019HJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN0778
IC FunctionIOT Plug & Trust Secure Element
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Package TypeHVQFN
IC Case / PackageHVQFN
No. of Pins20Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
IOT Plug & Trust Secure Element
Supply Voltage Max
5.5V
IC Case / Package
HVQFN
Interfaces
I2C
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
4.5V
IC Package Type
HVQFN
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SE052F2HN2/Z019HJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
