Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSJA1124BHG/1ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68AK9917RL
Cut Tape68AK9917
Your Part Number
2,175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.520 | $4.52 |
| Total Price | $4.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 50+ | $3.150 |
| 100+ | $2.850 |
| 250+ | $2.700 |
| 500+ | $2.690 |
| 1000+ | $2.640 |
| 2500+ | $2.590 |
| 5000+ | $2.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSJA1124BHG/1ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68AK9917RL
Cut Tape68AK9917
Device TypeLIN Transceiver with Controller
Output Voltage400mV
Output Current-
Supply Voltage Min5V
Supply Voltage Max28V
Baud Rate20Kbaud
Interface Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Type
LIN Transceiver with Controller
Output Current
-
Supply Voltage Max
28V
Interface Case Style
DHVQFN-EP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Output Voltage
400mV
Supply Voltage Min
5V
Baud Rate
20Kbaud
IC Case / Package
DHVQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
