Quantity | Price |
---|---|
1+ | $40.110 |
5+ | $39.040 |
10+ | $37.920 |
25+ | $37.360 |
50+ | $36.810 |
100+ | $34.600 |
Product Information
Product Overview
SPC5534MVZ80 is a microcontroller. It has many new features coupled with high-performance CMOS technology to provide a substantial reduction of cost per feature and significant performance improvement over the MPC500 family. The host processor core of this device complies with the power architecture embedded category that is 100% user-mode compatible (including floating point library) with the original power PC instruction set. The embedded architecture enhancements improve the performance of embedded applications. The core also has additional instructions, including digital signal processing (DSP) instructions, beyond the original power PC instruction set.
- 80MHz operating frequency, I/O input leakage current is 2.5µA maximum
- DC injection current (per pin) is 2mA maximum
- Slew rate on power-supply pins is 50V/ms maximum
- Input capacitance (digital pins) is 7pF maximum
- PLL lock time is 750µs maximum
- Scan range from 0.15 to 1000MHz
- Load capacitance is 10pF maximum
- Operating temperature range from -40°C to 125°C
- 324-BGA package
Technical Specifications
MPC5 Family MPC55xx Series Microcontrollers
32 bit
1MB
TEPBGA
CAN, SCI, SPI
40Channels
1.35V
-40°C
Surface Mount
MPC55xx
MSL 3 - 168 hours
Power Architecture
80MHz
324Pins
192I/O's
64KB
12Bit
1.65V
125°C
MPC5
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate