Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoTDA8953TH/N1,118Copy
Newark Part No.31AC7079
Output Power x Channels @ Load420W x 1 @ 8Ohm, 235W x 2 @ 3Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range± 12.5V to ± 42.5V
Supply Voltage Range± 12.5V to ± 42.5V
IC Case / PackageHSOP
No. of Pins24Pins
Load Impedance8ohm
Output Type1 x Mono BTL, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleHSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power420W
Output Power (VA)210W
Technical Specifications
Output Power x Channels @ Load
420W x 1 @ 8Ohm, 235W x 2 @ 3Ohm
No. of Channels
1Channels
Supply Voltage Range
± 12.5V to ± 42.5V
No. of Pins
24Pins
Output Type
1 x Mono BTL, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
HSOP
Automotive Qualification Standard
-
Output Power
420W
Audio Amplifier Type
D
Supply Voltage Range
± 12.5V to ± 42.5V
IC Case / Package
HSOP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Amplifier Class
D
No. of Channels
2 Channel
Output Power (VA)
210W
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
