Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1103AHN/0ZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel69AK0081RL
Cut Tape69AK0081
Your Part Number
3,404 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $1.760 |
| 25+ | $1.600 |
| 50+ | $1.520 |
| 100+ | $1.440 |
| 250+ | $1.360 |
| 500+ | $1.310 |
| 1000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1103AHN/0ZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel69AK0081RL
Cut Tape69AK0081
Device TypeEthernet PHY Transceiver
Data Rate100Mbps
Ethernet TypeIEEE 1588v2, IEEE 802.1AS
Supported StandardsIEEE 1588v2, IEEE 802.1AS
Supply Voltage Min-
Supply Voltage Max3.3V
Controller IC Case StyleHVQFN
IC Case / PackageHVQFN
No. of Pins36Pins
IC Interface TypeMII, RMII, RGMII, SGMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Ethernet Type
IEEE 1588v2, IEEE 802.1AS
Supply Voltage Min
-
Controller IC Case Style
HVQFN
No. of Pins
36Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Data Rate
100Mbps
Supported Standards
IEEE 1588v2, IEEE 802.1AS
Supply Voltage Max
3.3V
IC Case / Package
HVQFN
IC Interface Type
MII, RMII, RGMII, SGMII
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
