
Product Information
Product Overview
The TWR-S12G64 is a tower system module for the MC9S12G64 automotive 16bit microcontroller. The MC9S12G is an optimized, automotive, 16bit microcontroller focused on low cost, high performance, and low pin count. This microcontroller has many features including error correction code (ECC) on flash memory, a fast analogue to digital converter (ADC) and a frequency modulated phase locked loop (IPLL) that improves the EMC performance. In order to make using the MC9S12G family easier in embedded designs, it features an EEPROM with a small erase sector size. The TWR-S12G64 operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- Onboard JTAG connection via open source OSBDM circuit using the MC9S08JM60 microcontroller
- High speed CAN interface
- LIN interface
- Potentiometer with LP filter
- LED indicators
- RS232 serial communication interface
- Four user push button switches
- Power input from OSBDM, tower system or external 12V barrel connector
- Internal oscillator
- 64KB flash, 2048B EEPROM, 4096B RAM
Applications
Automotive, Lighting, Industrial
Contents
TWR-S12G64 MCU module, USB cable, DB9 to IDC 2X5 socket header, Warranty card, DVD with IDE software, training materials and collateral.
Technical Specifications
NXP
S12G
S12
Tower System Module MC9S12G240
No SVHC (27-Jun-2024)
16bit
S12
MC9S12G240
-
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
