Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoUJA1079ATW/3V3/1JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AK8727RL
Cut Tape29AK8727
Product RangeAEC-Q100 UJA1079A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.930 | $5.93 |
| Total Price | $5.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 50+ | $5.230 |
| 100+ | $4.790 |
| 250+ | $4.340 |
| 500+ | $3.770 |
| 1000+ | $2.990 |
| 2500+ | $2.840 |
| 5000+ | $2.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1079ATW/3V3/1JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AK8727RL
Cut Tape29AK8727
Product RangeAEC-Q100 UJA1079A
Product RangeAEC-Q100 UJA1079A
IC Case / PackageHTSSOP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max28V
Protocol SupportedLIN
Supported StandardsLIN 1.3/2.0/2.1, SAE J2602
Output Voltage3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AEC-Q100 UJA1079A
No. of Pins
32Pins
Supply Voltage Max
28V
Supported Standards
LIN 1.3/2.0/2.1, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
IC Case / Package
HTSSOP
Supply Voltage Min
4.5V
Protocol Supported
LIN
Output Voltage
3.3V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
