Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoT77S1D10-05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53Y3484
Product RangeT77 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $3.910 |
| 25+ | $3.730 |
| 50+ | $3.420 |
| 100+ | $3.120 |
| 500+ | $2.870 |
| 1000+ | $2.750 |
| 2500+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoT77S1D10-05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53Y3484
Product RangeT77 Series
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current10A
Product RangeT77 Series
Relay MountingThrough Hole
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact Material-
Coil Resistance56ohm
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
56ohm
Coil Voltage
5VDC
Product Range
T77 Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
-
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
