Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE LVK24R020FER SMD Current Sense Resistor, 0.02 ohm, LVK Series, 2412 [6032 Metric], 1 W, ± 1%, Metal Film](https://mexico.newark.com/productimages/standard/en_US/5300313.jpg)
ManufacturerOHMITE
Manufacturer Part NoLVK24R020FERCopy
Newark Part No.47M0591
Product RangeLVK Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVK24R020FERCopy
Newark Part No.47M0591
Product RangeLVK Series
Resistance0.02ohm
Product RangeLVK Series
Resistor Case / Package2412 [6032 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Product Length6mm
Temperature Coefficient± 50ppm/°C
Product Width3.2mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
2412 [6032 Metric]
Resistance Tolerance
± 1%
Product Length
6mm
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
LVK Series
Power Rating
1W
Resistor Technology
Metal Film
Temperature Coefficient
± 50ppm/°C
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
