Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoLVK24R050CERCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel50AK6391RL
Cut Tape50AK6391
Product RangeLVK Series
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.250 | $3.25 |
| Total Price | $3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 25+ | $1.780 |
| 100+ | $1.630 |
| 250+ | $1.460 |
| 500+ | $1.360 |
| 1000+ | $1.220 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVK24R050CERCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel50AK6391RL
Cut Tape50AK6391
Product RangeLVK Series
Resistance0.05ohm
Product RangeLVK Series
Resistor Case / Package2412 [6032 Metric]
Power Rating1W
Resistance Tolerance± 0.25%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2412 [6032 Metric]
Resistance Tolerance
± 0.25%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
LVK Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for LVK24R050CER
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
