Print Page
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOHMITE
Manufacturer Part NoOY105KECopy
Newark Part No.64K5658
Product RangeE Series
Track Resistance10ohm
Product RangeE Series
Power Rating12.5W
Resistance Tolerance± 10%
Resistor MountingPanel Mount
Adjustment TypeRound Shaft
Resistor Case / Package-
Rheostat Type-
Resistor TerminalsSolder Lug
Product Length-
Product Width-
Product Height17.46mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Track Resistance
10ohm
Power Rating
12.5W
Resistor Mounting
Panel Mount
Resistor Case / Package
-
Resistor Terminals
Solder Lug
Product Width
-
Operating Temperature Min
-
SVHC
To Be Advised
Product Range
E Series
Resistance Tolerance
± 10%
Adjustment Type
Round Shaft
Rheostat Type
-
Product Length
-
Product Height
17.46mm
Operating Temperature Max
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

