Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoPCS1206DR0100ETCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.50AK6574
Product RangePCS Series
Your Part Number
4,440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $0.652 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$3,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoPCS1206DR0100ETCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.50AK6574
Product RangePCS Series
Resistance0.01ohm
Product RangePCS Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.43mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PCS Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
3.2mm
Product Height
0.43mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for PCS1206DR0100ET
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
