Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoM-6PCBKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C7818
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.050 |
| 5+ | $25.290 |
| 10+ | $24.260 |
| 25+ | $23.090 |
| 50+ | $21.620 |
| 100+ | $20.450 |
| 250+ | $18.700 |
| 5000+ | $18.330 |
Price for:Each
Minimum: 1
Multiple: 1
$27.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoM-6PCBKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C7818
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric21.6mm
External Width - Metric61mm
External Depth - Metric105.4mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.85"
External Width - Imperial2.4"
External Depth - Imperial4.15"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
21.6mm
External Depth - Metric
105.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
-
Enclosure Material
ABS
External Width - Metric
61mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.85"
External Depth - Imperial
4.15"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for M-6PCBK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
