Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoBG18-4-P6Copy
Newark Part No.55AH2846
Product RangeBG18 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoBG18-4-P6Copy
Newark Part No.55AH2846
Product RangeBG18 Series
Supply Voltage Min16VDC
Supply Voltage Max30VDC
Backlighting Colour-
No. of Digits / Alpha-
Display Size96mm x 24mm x 70mm
Screen Size-
Panel Cutout Height21.5mm
Panel Cutout Width92.5mm
Panel Cutout Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product RangeBG18 Series
SVHCTo Be Advised
Product Overview
- 96 x 24mm bar graph indicator with unipolar input
- Process voltage/current input
- Visualizes percentage reading of flow, level, pressure, temperature, pH/conductivity
- Bright, 30-segment LED bar graph display
- 0 to 20mA input current
Technical Specifications
Supply Voltage Min
16VDC
Backlighting Colour
-
Display Size
96mm x 24mm x 70mm
Panel Cutout Height
21.5mm
Panel Cutout Diameter
-
Operating Temperature Max
-
SVHC
To Be Advised
Supply Voltage Max
30VDC
No. of Digits / Alpha
-
Screen Size
-
Panel Cutout Width
92.5mm
Operating Temperature Min
-
Product Range
BG18 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
