Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDP41-S-RCopy
Newark Part No.31AC5852
Product RangeDP41-S Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP41-S-RCopy
Newark Part No.31AC5852
Product RangeDP41-S Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionStrain Gauge / Process
Meter Range0V to 100mV, 0V to 1V, 0V to 5V, 1V to 5V, ± 50mV, ± 500mV, ± 5V, ± 50V, 0mA to 20mA, 4mA to 20mA
Digit Height0.54"
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max115V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDP41-S Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0V to 100mV, 0V to 1V, 0V to 5V, 1V to 5V, ± 50mV, ± 500mV, ± 5V, ± 50V, 0mA to 20mA, 4mA to 20mA
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
DP41-S Series
Meter Function
Strain Gauge / Process
Digit Height
0.54"
Panel Cutout Width
92mm
Supply Voltage Max
115V
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
