Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDP6070-6R2Copy
Newark Part No.17AC3446
Product RangeDP6070 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP6070-6R2Copy
Newark Part No.17AC3446
Product RangeDP6070 Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionTemperature
Meter Range-200°C to +2260°C, -328°F to +410°F
Digit Height15mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeDP6070 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
6
Meter Range
-200°C to +2260°C, -328°F to +410°F
Panel Cutout Height
45mm
Supply Voltage Min
85VAC
Operating Temperature Min
-40°C
Product Range
DP6070 Series
Meter Function
Temperature
Digit Height
15mm
Panel Cutout Width
92mm
Supply Voltage Max
265VAC
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
