
| Quantity | Price |
|---|---|
| 1+ | $227.710 |
Product Information
Product Overview
DRSL-TEMP isolated DIN rail loop-powered temperature signal conditioner measures a standard type J or K thermocouple or a 2-, 3- or 4-wire Pt100 RTD temperature sensor and provides a passive analogue current output signal. The DRSL-TEMP offers 2-way isolation between input and output, provides surge suppression and protects control systems from transients and noise. The DRSL-TEMP provides a competitive choice in terms of both price and technology for interfacing thermocouple or RTD signals to SCADA systems or PLC equipment. This unit is powered by the host (output) current signal loop. Low power consumption facilitates DIN rail mounting without the need for any air gap. Easy configuration of more than 1000 factory calibrated measurement ranges is done via DIP-switches. The unit operates over a wide temperature range from -25 to 70°C (-13 to 158°F).
- Input range from J -100 to 1200°C, K -180 to 1372°C, Pt 100 RTD -200 to 850°C
- Powered by the host (output) current signal loop
- Slimline housing—only 6mm (0.24') wide
- Isolation voltage is 300V
Technical Specifications
RTD, Thermocouple
1Channels
± 0.05%
1 Channel
Isolated
No SVHC (17-Jan-2022)
Current
0.05%
35VDC
DIN Rail
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
